
7789316030 | |
|---|---|
DigiKey Part Number | 7789316030-ND |
Manufacturer | |
Manufacturer Product Number | 7789316030 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon Premium Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 24 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Schneider Electric Modicon Premium Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,933.61000 | $1,933.61 |

