
7789283020 | |
|---|---|
DigiKey Part Number | 7789283020-ND |
Manufacturer | |
Manufacturer Product Number | 7789283020 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 400 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 12 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | For Use With/Related Products Siemens Simatic® S7 400 Series |
Process Side Connection Rectangular Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,769.60000 | $1,769.60 |

