Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
7760056107
7760056107
Relay Basics - Another Teaching Moment | DigiKey Electronics

7760056107

DigiKey Part Number
281-3399-ND
Manufacturer
Manufacturer Product Number
7760056107
Description
RELAY SOCKET 14 POS DIN RAIL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RCM and DRM Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$75.14000$75.14
10$53.30000$533.00
30$45.93900$1,378.17
50$43.19080$2,159.54
100$40.07820$4,007.82
250$36.89512$9,223.78
500$35.06716$17,533.58
1,000$33.63753$33,637.53
Manufacturers Standard Package