
7760054307 | |
|---|---|
DigiKey Part Number | 281-7760054307-ND |
Manufacturer | |
Manufacturer Product Number | 7760054307 |
Description | EPAK-CI-2CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 300V (Working), 1500V (Test) | |
Features | - | |
Voltage - Supply | 20 ~ 35VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,318.24000 | $1,318.24 |
| 5 | $1,155.18600 | $5,775.93 |
| 10 | $1,094.55300 | $10,945.53 |

