
7760054306 | |
|---|---|
DigiKey Part Number | 7760054306-ND |
Manufacturer | |
Manufacturer Product Number | 7760054306 |
Description | ANLG SIGNAL COND/ISO AC/DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 0 ~ 660VDC, 0 ~ 440VAC (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 600V (Working), 2000V (Test) | |
Features | - | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,635.24000 | $2,635.24 |
| 5 | $2,183.86000 | $10,919.30 |
| 10 | $2,012.90300 | $20,129.03 |


