New at DigiKey
Image for 7760054304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760054304

DigiKey Part Number
281-7760054304-ND
Manufacturer
Manufacturer Product Number
7760054304
Description
EPAK-TMR-PTC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Temperature
Input Range (Current, Voltage)
-
Input Range (Additional)
-50°C ~ 100°C
Output Type
-
Output Range
-
Isolation
2200V
Features
-
Voltage - Supply
18 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,036.98000$1,036.98
Manufacturers Standard Package