
3123990100 | |
|---|---|
DigiKey Part Number | 281-3123990100-ND |
Manufacturer | |
Manufacturer Product Number | 3123990100 |
Description | IE-S1DS2VE0100T02T02-E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.06000 | $357.06 |
| 10 | $303.49700 | $3,034.97 |
| 100 | $258.01040 | $25,801.04 |

