Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3025940000 | |
|---|---|
DigiKey Part Number | 281-3025940000-ND |
Manufacturer | |
Manufacturer Product Number | 3025940000 |
Description | A2T 2.5 WT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through White 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color White |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1547610000 | Weidmüller | 5,473 | 281-3261-ND | $37.33000 | Parametric Equivalent |
| 1547620000 | Weidmüller | 4 | 281-1547620000-ND | $47.11000 | Parametric Equivalent |
| 2847620000 | Weidmüller | 160 | 281-2847620000-ND | $50.40000 | Parametric Equivalent |
| 2938210000 | Weidmüller | 148 | 281-2938210000-ND | $50.40000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $27.46960 | $1,373.48 |





