
3016710000 | |
|---|---|
DigiKey Part Number | 281-3016710000-ND |
Manufacturer | |
Manufacturer Product Number | 3016710000 |
Description | BASIC TERMINAL FOR COMPONENT PLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.34-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.53000 | $65.53 |
| 10 | $46.43500 | $464.35 |
| 25 | $40.89360 | $1,022.34 |
| 50 | $37.50160 | $1,875.08 |
| 100 | $34.73580 | $3,473.58 |
| 250 | $31.90072 | $7,975.18 |
| 500 | $30.26894 | $15,134.47 |
| 1,000 | $28.99065 | $28,990.65 |



