New at DigiKey
Terminal Block Connector 2 Position Disconnect Black 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2941490000

DigiKey Part Number
281-2941490000-ND
Manufacturer
Manufacturer Product Number
2941490000
Description
FUSE TERMINAL, BLACK, 4 MM, 6.3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
SNAP IN
Current - IEC
6.3 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,350
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$188.11000$188.11
10$134.61900$1,346.19
25$120.32640$3,008.16
50$111.84200$5,592.10
100$105.05680$10,505.68
250$98.22752$24,556.88
500$94.35256$47,176.28
Manufacturers Standard Package