



2938210000 | |
|---|---|
DigiKey Part Number | 281-2938210000-ND |
Manufacturer | |
Manufacturer Product Number | 2938210000 |
Description | MULTI-TIER MODULAR TERMINAL, DAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3025940000 | Weidmüller | 0 | 281-3025940000-ND | $27.46960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.40000 | $50.40 |
| 10 | $35.73100 | $357.31 |
| 25 | $31.37640 | $784.41 |
| 50 | $28.68820 | $1,434.41 |
| 100 | $26.48310 | $2,648.31 |
| 250 | $24.20936 | $6,052.34 |
| 500 | $22.89506 | $11,447.53 |
| 1,000 | $21.86294 | $21,862.94 |

