Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908040000

DigiKey Part Number
281-2908040000-ND
Manufacturer
Manufacturer Product Number
2908040000
Description
NETWORK SWITCH, UNMANAGED, FAST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Weidmüller
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
18 ~ 30VAC, 9 ~ 60VDC
Part Status
Active
Ingress Protection
IP30
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 75°C
Number of Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 278
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,000.54000$2,000.54
10$1,666.91700$16,669.17
25$1,562.74280$39,068.57
50$1,494.34480$74,717.24
Manufacturers Standard Package