
2887690000 | |
|---|---|
DigiKey Part Number | 281-2887690000-ND |
Manufacturer | |
Manufacturer Product Number | 2887690000 |
Description | HOUSING BLK 4.740" L X 4.740" W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Black Hand Held, Cover Included 4.740" L x 4.740" W (120.40mm x 120.40mm) X 1.398" (35.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Platform | Raspberry Pi | |
Size / Dimension | 4.740" L x 4.740" W (120.40mm x 120.40mm) | |
Height | 1.398" (35.51mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | Hand Held, Cover Included | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $562.76000 | $562.76 |
| 5 | $481.07200 | $2,405.36 |
| 10 | $449.65000 | $4,496.50 |
| 25 | $413.85040 | $10,346.26 |

