



2874820000 | |
|---|---|
DigiKey Part Number | 281-2874820000-ND |
Manufacturer | |
Manufacturer Product Number | 2874820000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $19.18100 | $191.81 |
| 25 | $16.75560 | $418.89 |
| 50 | $15.22620 | $761.31 |
| 100 | $13.95110 | $1,395.11 |
| 250 | $12.61936 | $3,154.84 |
| 500 | $11.84076 | $5,920.38 |
| 1,000 | $11.22473 | $11,224.73 |
| 5,000 | $10.26438 | $51,321.90 |










