
2869030000 | |
|---|---|
DigiKey Part Number | 281-2869030000-ND |
Manufacturer | |
Manufacturer Product Number | 2869030000 |
Description | PRO DCDC 120W 12V/24V 5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Weidmüller | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Input Type DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 9V | Size / Dimension 4.72" L x 1.26" W x 5.12" H (120.0mm x 32.0mm x 130.0mm) |
DC Voltage - Input (Max) 18V | Approval Agency ATEX, CE, cULus, IECEx |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,916.76000 | $1,916.76 |
| 10 | $1,684.65100 | $16,846.51 |
| 25 | $1,600.30520 | $40,007.63 |
| 50 | $1,539.32460 | $76,966.23 |



