
2860560000 | |
|---|---|
DigiKey Part Number | 281-2860560000-ND |
Manufacturer | |
Manufacturer Product Number | 2860560000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Blue 2-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 2; Connected | |
Terminal - Width | 16.2mm | |
Termination Style | Push In | |
Current - IEC | 110 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 1.5-35mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.41000 | $272.41 |
| 10 | $196.55500 | $1,965.55 |
| 25 | $176.85680 | $4,421.42 |
| 50 | $165.26180 | $8,263.09 |
| 100 | $156.04930 | $15,604.93 |
| 250 | $146.82688 | $36,706.72 |
| 500 | $141.61720 | $70,808.60 |

