
2838440000 | |
|---|---|
DigiKey Part Number | 281-2838440000-ND |
Manufacturer | |
Manufacturer Product Number | 2838440000 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3.5 kV | |
Applications | Laboratory | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C | |
Features | PFC, Universal Input | |
Size / Dimension | 3.94" L x 3.94" W x 5.12" H (100.0mm x 100.0mm x 130.0mm) | |
Approval Agency | - | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $837.36000 | $837.36 |
| 10 | $735.95600 | $7,359.56 |
| 25 | $699.11360 | $17,477.84 |
| 50 | $672.47100 | $33,623.55 |
| 100 | $646.84620 | $64,684.62 |




