Terminal Block Connector 4 Position Disconnect Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Beige 10-26 AWG
2831500000
2831500000

2831500000

DigiKey Part Number
281-2831500000-ND
Manufacturer
Manufacturer Product Number
2831500000
Description
A2T 4 FS-FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
4
Number of Levels
2
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
25 A
Voltage - IEC
550V
Voltage - UL
-
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$126.78000$126.78
10$90.19800$901.98
25$80.13320$2,003.33
50$74.09540$3,704.77
100$69.23490$6,923.49
250$64.31252$16,078.13
500$61.50554$30,752.77
1,000$59.32116$59,321.16
Manufacturers Standard Package