
2795100000 | |
|---|---|
DigiKey Part Number | 281-2795100000-ND |
Manufacturer | |
Manufacturer Product Number | 2795100000 |
Description | SPE, SINGLE PAIR ETHERNET M8 SPE |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Unshielded Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Solder | |
Length | - | |
Color | Black, Silver | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 72V | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.62000 | $119.62 |
| 10 | $101.64200 | $1,016.42 |
| 25 | $95.27720 | $2,381.93 |
| 50 | $90.72760 | $4,536.38 |
| 100 | $89.51400 | $8,951.40 |

