
2791300000 | |
|---|---|
DigiKey Part Number | 281-2791300000-ND |
Manufacturer | |
Manufacturer Product Number | 2791300000 |
Description | CA-T2T2-7.5M-22/3-R-BBG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.61' (7.50m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | IEC 62196-2 (Type 2) | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 24.61' (7.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 55°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,967.20000 | $3,967.20 |

