
2783230000 | |
|---|---|
DigiKey Part Number | 281-2783230000-ND |
Manufacturer | |
Manufacturer Product Number | 2783230000 |
Description | FUSE CERAMIC 10A 1KVDC 5AG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 A 1 kV Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Approval Agency | CE | |
Operating Temperature | -40°C ~ 80°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.29000 | $113.29 |
| 10 | $80.50500 | $805.05 |
| 30 | $69.85267 | $2,095.58 |
| 50 | $65.92980 | $3,296.49 |
| 100 | $61.51160 | $6,151.16 |
| 250 | $57.02860 | $14,257.15 |
| 500 | $54.46892 | $27,234.46 |
| 1,000 | $52.47479 | $52,474.79 |


