
2749540000 | |
|---|---|
DigiKey Part Number | 281-2749540000-ND |
Manufacturer | |
Manufacturer Product Number | 2749540000 |
Description | SD T30 TR X 115 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | T30 Torx® Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T30 | |
Length - Blade | 4.50" (115.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.24000 | $152.24 |











