1mm Slotted Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2749380000

DigiKey Part Number
281-2749380000-ND
Manufacturer
Manufacturer Product Number
2749380000
Description
SLOTTED SCREWDRIVER, BLADE THICK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1mm Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Screwdriver
Manufacturer
Weidmüller
Tip Type
Slotted
Series
Size
1mm
Packaging
Box
Length - Blade
5.91" (150.0mm)
Part Status
Active
Features
Chrome Finish, Soft Grip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$144.70000$144.70
5$134.12600$670.63
10$129.80100$1,298.01
25$124.31240$3,107.81
Manufacturers Standard Package