0.5mm x 3mm Slotted Screwdriver 7.28" (185.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2749330000

DigiKey Part Number
281-2749330000-ND
Manufacturer
Manufacturer Product Number
2749330000
Description
SDS 0.5X3.0X80
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 7.28" (185.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.5mm x 3mm
Length - Blade
3.15" (80.0mm)
Length - Overall
7.28" (185.0mm)
Features
Chrome Finish, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$82.22000$82.22
5$76.18000$380.90
10$73.72200$737.22
25$70.59960$1,764.99
Manufacturers Standard Package