2736500000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: $559.64000
Datasheet
Image for 2736500000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2736500000

DigiKey Part Number
281-2736500000-ND
Manufacturer
Manufacturer Product Number
2736500000
Description
VPU AC II US 0 240/50 Y
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
900 V
Voltage - Protection Level (VP) (2416)
1.3 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/6/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$727.27000$727.27
10$722.82600$7,228.26
Manufacturers Standard Package