MFR Recommended

2736450000 | |
|---|---|
DigiKey Part Number | 281-2736450000-ND |
Manufacturer | |
Manufacturer Product Number | 2736450000 |
Description | SPD TYPE 2 300VAC MCOV 3 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 300VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1.8 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,752.64000 | $2,752.64 |


