5 A Current Sense Transformer 50Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2728160000

DigiKey Part Number
281-2728160000-ND
Manufacturer
Manufacturer Product Number
2728160000
Description
KCMA-8-2000-5A-15VA1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer 50Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
3.110" L x 7.677" W (78.99mm x 195.00mm)
Height - Seated (Max)
9.567" (243.00mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,268.07000$2,268.07
10$2,035.77500$20,357.75
25$1,949.74840$48,743.71
Manufacturers Standard Package