
2725450000 | |
|---|---|
DigiKey Part Number | 281-2725450000-ND |
Manufacturer | |
Manufacturer Product Number | 2725450000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 3 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-8 AWG | |
Load Side Wire/Stud Size | 3/0-8 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $793.99000 | $793.99 |
| 10 | $591.75200 | $5,917.52 |
| 25 | $542.47840 | $13,561.96 |
| 50 | $514.07040 | $25,703.52 |
| 100 | $491.79760 | $49,179.76 |











