
2719150000 | |
|---|---|
DigiKey Part Number | 281-2719150000-ND |
Manufacturer | |
Manufacturer Product Number | 2719150000 |
Description | SFM 3/12 2.5-3.3 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.15" W x 0.37" L (3.7mm x 9.5mm) White Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.15" W x 0.37" L (3.7mm x 9.5mm) | |
Cable Diameter | 0.098" ~ 0.130" (2.50mm ~ 3.30mm) | |
Legend | - | |
Color | White | |
Material | Polycarbonate-ABS Alloy (PC-ABS), Thermoplastic Polyurethane (TPU) | |
Operating Temperature | -50°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $1.65974 | $2,323.64 |
| 2,800 | $1.58046 | $4,425.29 |
| 4,200 | $1.53587 | $6,450.65 |
| 5,600 | $1.50500 | $8,428.00 |
| 7,000 | $1.48149 | $10,370.43 |

