
2716770000 | |
|---|---|
DigiKey Part Number | 281-2716770000-ND |
Manufacturer | |
Manufacturer Product Number | 2716770000 |
Description | HDC 16B TSS 1M40 WMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Side Entry M40 6 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.62000 | $303.62 |
| 10 | $258.07300 | $2,580.73 |
| 25 | $241.91920 | $6,047.98 |
| 50 | $230.38120 | $11,519.06 |
| 100 | $219.39400 | $21,939.40 |
| 250 | $205.67596 | $51,418.99 |

