2706250100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1,575.32000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $4,640.30000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1,737.70000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $1,113.29000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $976.17200
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $889.95300
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $717.65000

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1,085.77538
Datasheet

Parametric Equivalent


Molex
In Stock: 19
Unit Price: $2,454.94000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: $1,003.60000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: $2,627.43000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: $2,120.65000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: $2,898.49000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $2,215.86000
Datasheet
New at DigiKey
Image for 2706250100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2706250100

DigiKey Part Number
281-2706250100-ND
Manufacturer
Manufacturer Product Number
2706250100
Description
IE-C5DD4UG0100DCSU20-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
32.81' (10.00m)
Manufacturer
Weidmüller
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1457580100Weidmüller0281-1457580100-ND$1,575.32000Parametric Equivalent
2451091000Weidmüller0281-2451091000-ND$4,640.30000Parametric Equivalent
2723030100Weidmüller0281-2723030100-ND$1,737.70000Parametric Equivalent
09488223756100HARTING01195-09488223756100-ND$1,113.29000Parametric Equivalent
09488223757100HARTING01195-09488223757100-ND$976.17200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,008.12000$1,008.12
Manufacturers Standard Package