
2703420000 | |
|---|---|
DigiKey Part Number | 281-2703420000-ND |
Manufacturer | |
Manufacturer Product Number | 2703420000 |
Description | IE-PS-RJ45-FH-180-P-1.6-CG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Silver | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.35000 | $240.35 |
| 10 | $204.29700 | $2,042.97 |
| 25 | $191.50920 | $4,787.73 |
| 50 | $182.37180 | $9,118.59 |
| 100 | $173.67410 | $17,367.41 |
| 250 | $162.81300 | $40,703.25 |
| 500 | $156.03132 | $78,015.66 |











