Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2694510050 | |
|---|---|
DigiKey Part Number | 281-2694510050-ND |
Manufacturer | |
Manufacturer Product Number | 2694510050 |
Description | IE-C6EL8UG0050XCAU40-2X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,088.43000 | $1,088.43 |





