Parametric Equivalent
Parametric Equivalent

2694510030 | |
|---|---|
DigiKey Part Number | 281-2694510030-ND |
Manufacturer | |
Manufacturer Product Number | 2694510030 |
Description | IE-C6EL8UG0030XCAU40-2X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c, Right Angle 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c, Right Angle | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $961.01000 | $961.01 |


