



2694070000 | |
|---|---|
DigiKey Part Number | 281-2694070000-ND |
Manufacturer | |
Manufacturer Product Number | 2694070000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 250MCM (kcmil)-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Push In | |
Current - IEC | 232 A | |
Voltage - IEC | 1000V | |
Current - UL | 255 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-4 AWG | |
Wire Gauge or Range - mm² | 25-120mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $436.07000 | $436.07 |
| 10 | $318.39400 | $3,183.94 |
| 25 | $288.68000 | $7,217.00 |
| 50 | $271.35380 | $13,567.69 |
| 100 | $257.67090 | $25,767.09 |
| 250 | $244.04636 | $61,011.59 |

