



2669000000 | |
|---|---|
DigiKey Part Number | 281-2669000000-ND |
Manufacturer | |
Manufacturer Product Number | 2669000000 |
Description | MULTI LEVEL INSTALLATION TERMINA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.22000 | $63.22 |
| 10 | $44.79900 | $447.99 |
| 25 | $39.43680 | $985.92 |
| 50 | $36.15320 | $1,807.66 |
| 100 | $33.46970 | $3,346.97 |
| 250 | $30.71880 | $7,679.70 |
| 500 | $29.13436 | $14,567.18 |
| 1,000 | $27.89300 | $27,893.00 |


