General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2663010000

DigiKey Part Number
281-2663010000-ND
Manufacturer
Manufacturer Product Number
2663010000
Description
TRP 24-230VUC 1CO ED2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1500VA, 144W
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
50 ms
Release Time
80 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, DNV, UKCA
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 130
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$335.11000$335.11
5$293.08000$1,465.40
10$276.74400$2,767.44
Manufacturers Standard Package