


2661950300 | |
|---|---|
DigiKey Part Number | 281-2661950300-ND |
Manufacturer | |
Manufacturer Product Number | 2661950300 |
Description | RJ 45, CAT6 MODUPLUG PATCH CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP65/IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.61000 | $169.61 |

