


2636190000 | |
|---|---|
DigiKey Part Number | 281-2636190000-ND |
Manufacturer | |
Manufacturer Product Number | 2636190000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 5 Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.64000 | $130.64 |
| 10 | $111.04800 | $1,110.48 |
| 25 | $104.09080 | $2,602.27 |
| 50 | $99.12160 | $4,956.08 |
| 100 | $94.39270 | $9,439.27 |
| 250 | $88.48768 | $22,121.92 |
| 500 | $84.26890 | $42,134.45 |
| 1,000 | $80.25220 | $80,252.20 |

