Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
2618480000
2618480000

2618480000

DigiKey Part Number
281-2618480000-ND
Manufacturer
Manufacturer Product Number
2618480000
Description
SSR RELAY SPST-NO 1A 24-240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
120VAC/DC
Voltage - Load
24 V ~ 240 V
Load Current
1 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$412.31000$412.31
10$367.17200$3,671.72
30$347.38300$10,421.49
50$338.54320$16,927.16
100$326.90000$32,690.00
250$312.11216$78,028.04
Manufacturers Standard Package