


2592210000 | |
|---|---|
DigiKey Part Number | 281-2592210000-ND |
Manufacturer | |
Manufacturer Product Number | 2592210000 |
Description | MODULE,PLUGINSERT, RJ45TOOL-FREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 8 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.63000 | $339.63 |
| 10 | $288.68200 | $2,886.82 |
| 25 | $270.61560 | $6,765.39 |
| 50 | $257.70620 | $12,885.31 |
| 100 | $245.41670 | $24,541.67 |
| 250 | $230.07212 | $57,518.03 |

