
2588930000 | |
|---|---|
DigiKey Part Number | 281-2588930000-ND |
Manufacturer | |
Manufacturer Product Number | 2588930000 |
Description | CBC-FB 10-18/200 |
Customer Reference | |
Detailed Description | Gray, Silver Polyethylene Terephthalate (PET) Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 656' (200.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Gray, Silver | |
Length | 656' (200.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Protected | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $12.80110 | $2,560.22 |











