


2584850000 | |
|---|---|
DigiKey Part Number | 281-3961-ND |
Manufacturer | |
Manufacturer Product Number | 2584850000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.157" ~ 0.177" (4.00mm ~ 4.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.48000 | $44.48 |
| 10 | $37.80200 | $378.02 |
| 30 | $34.97967 | $1,049.39 |
| 50 | $33.73940 | $1,686.97 |
| 100 | $32.12880 | $3,212.88 |
| 250 | $30.11700 | $7,529.25 |
| 500 | $28.67988 | $14,339.94 |
| 1,000 | $27.31215 | $27,312.15 |
| 2,500 | $25.60415 | $64,010.38 |


