


2584610000 | |
|---|---|
DigiKey Part Number | 281-3941-ND |
Manufacturer | |
Manufacturer Product Number | 2584610000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.394" ~ 0.433" (10.00mm ~ 11.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.394" ~ 0.433" (10.00mm ~ 11.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $26.02100 | $260.21 |
| 30 | $24.07533 | $722.26 |
| 50 | $23.22240 | $1,161.12 |
| 100 | $22.11340 | $2,211.34 |
| 250 | $20.72836 | $5,182.09 |
| 500 | $19.73900 | $9,869.50 |
| 1,000 | $18.79731 | $18,797.31 |
| 2,500 | $17.62154 | $44,053.85 |


