


2584520000 | |
|---|---|
DigiKey Part Number | 281-3935-ND |
Manufacturer | |
Manufacturer Product Number | 2584520000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.697" (43.10mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.41000 | $49.41 |
| 10 | $41.98700 | $419.87 |
| 30 | $38.84933 | $1,165.48 |
| 50 | $37.47360 | $1,873.68 |
| 100 | $35.68460 | $3,568.46 |
| 250 | $33.45064 | $8,362.66 |
| 500 | $31.85486 | $15,927.43 |
| 1,000 | $30.33577 | $30,335.77 |
| 2,500 | $28.43886 | $71,097.15 |


