



2584000000 | |
|---|---|
DigiKey Part Number | 281-3901-ND |
Manufacturer | |
Manufacturer Product Number | 2584000000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.512" ~ 0.551" (13.00mm ~ 14.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.512" ~ 0.551" (13.00mm ~ 14.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.73000 | $31.73 |
| 10 | $26.96700 | $269.67 |
| 30 | $24.94967 | $748.49 |
| 50 | $24.06440 | $1,203.22 |
| 100 | $22.91580 | $2,291.58 |
| 250 | $21.48048 | $5,370.12 |
| 500 | $20.45542 | $10,227.71 |
| 1,000 | $19.47953 | $19,479.53 |
| 2,500 | $18.26107 | $45,652.68 |



