


2583450000 | |
|---|---|
DigiKey Part Number | 281-3863-ND |
Manufacturer | |
Manufacturer Product Number | 2583450000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.72000 | $28.72 |
| 10 | $24.40200 | $244.02 |
| 25 | $22.87000 | $571.75 |
| 50 | $21.77660 | $1,088.83 |
| 100 | $20.73650 | $2,073.65 |
| 250 | $19.43780 | $4,859.45 |
| 500 | $18.51016 | $9,255.08 |
| 1,000 | $17.62717 | $17,627.17 |
| 2,500 | $16.52455 | $41,311.38 |











