
2561600000 | |
|---|---|
DigiKey Part Number | 281-2561600000-ND |
Manufacturer | |
Manufacturer Product Number | 2561600000 |
Description | ZQV 4N/30 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 30 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.79000 | $186.79 |
| 10 | $158.74100 | $1,587.41 |
| 25 | $148.79920 | $3,719.98 |
| 50 | $141.69920 | $7,084.96 |
| 100 | $134.93950 | $13,493.95 |
| 250 | $126.49996 | $31,624.99 |
| 500 | $120.46980 | $60,234.90 |


