
2558220000 | |
|---|---|
DigiKey Part Number | 281-2558220000-ND |
Manufacturer | |
Manufacturer Product Number | 2558220000 |
Description | THSW -20+40C NO |
Customer Reference | |
Detailed Description | Rack 1.42" L x 1.58" W x 2.84" H (36.0mm x 40.0mm x 72.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heating Unit | |
Voltage - Input | 240VAC | |
Specifications | - | |
Size / Dimension | 1.42" L x 1.58" W x 2.84" H (36.0mm x 40.0mm x 72.0mm) | |
Shipping Info | - | |
Weight | - |

