
2557920000 | |
|---|---|
DigiKey Part Number | 281-2557920000-ND |
Manufacturer | |
Manufacturer Product Number | 2557920000 |
Description | RH-TCO 45W 110-250V |
Customer Reference | |
Detailed Description | Rack Heater, 45W 1.97" L x 2.76" W x 3.94" H (50.0mm x 70.0mm x 100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 45W | |
Size / Dimension | 1.97" L x 2.76" W x 3.94" H (50.0mm x 70.0mm x 100.0mm) | |
Shipping Info | - | |
Weight | - |

